
Octal D-type flip-flop with 3-state outputs, featuring 8 bits and positive edge clock triggering. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 17MHz. This surface mount component, housed in a SOT-360 package, offers non-inverting logic with a propagation delay of 13ns. It provides 6mA of low-level output current and -6mA of high-level output current, with a wide operating temperature range from -40°C to 125°C.
NXP 74HCT374PW-T technical specifications.
| Package/Case | SOT-360 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 17MHz |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Frequency | 17MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT374PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
