
Octal D-type flip-flop with data enable, featuring positive-edge triggering and a non-inverting polarity. This CMOS logic IC operates at a frequency of 48MHz with a propagation delay of 14ns and turn-on delay of 17ns. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and offers high and low level output currents of -4mA and 4mA respectively. The component is housed in a 20-pin SOIC surface-mount package with gold contact plating and is RoHS compliant.
NXP 74HCT377D,652 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 48MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT377D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
