NXP 74HCT393DB technical specifications.
| Package/Case | SOT-337 |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT393DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
