
4-bit asynchronous binary up counter IC, featuring negative edge triggering and CMOS technology. Operates unidirectionally with a maximum frequency of 107MHz and a propagation delay of 48ns. Housed in a 14-pin PDIP package for through-hole mounting, with a supply voltage range of 4.5V to 5.5V. This RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
NXP 74HCT393N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 107MHz |
| Height | 3.2mm |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT393N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
