The 74HCT393 is a dual 4-bit binary counter with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The counter has a propagation delay of 38ns and a maximum frequency of 18MHz. It is packaged in a TSSOP-14 package with a pin count of 14.
NXP 74HCT393PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 38 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 18 |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT393PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.