
Triple buffer gate IC, CMOS technology, featuring 3 independent buffer elements. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a high level output current of -4mA and a low level output current of 4mA. Packaged in a SOT-996-2 (SON 8-Pin) surface mount configuration, suitable for tape and reel packaging. Extended operating temperature range from -40°C to 125°C. RoHS compliant.
NXP 74HCT3G34GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT3G34GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
