
4-bit x 16-word FIFO register, CMOS technology, operating at 5V with a 36MHz maximum frequency. Features a 40ns access time and 3-state outputs with ±6mA drive capability. This unidirectional FIFO register is surface mountable in a 16-pin SO package, suitable for operation between -40°C and 125°C.
NXP 74HCT40105D,118 technical specifications.
| Access Time | 40ns |
| Bus Directional | Unidirectional |
| Package/Case | SO |
| Frequency | 36MHz |
| FWFT Support | No |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 3750ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT40105D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
