
14-stage binary ripple counter IC, featuring 12 output bits and a unidirectional up-counting function. Operates with a negative edge clock trigger and asynchronous reset, supporting a maximum operating frequency of 52MHz. Housed in a 16-pin SO package with gold contact plating, this CMOS technology component offers a wide operating temperature range from -40°C to 125°C and a supply voltage range of 4.5V to 5.5V. RoHS and Lead Free compliant.
NXP 74HCT4020D,652 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 52MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 68ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4020D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.