
12-stage binary ripple counter, CMOS technology, operating from a 4.5V to 5.5V supply. Features negative edge clock triggering, asynchronous reset, and an upward counting direction. This surface mount component, housed in an SSOP package, offers 12 output lines and a propagation delay of 40ns. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
NXP 74HCT4040DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 68ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4040DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
