NXP 74HCT4051D/AUJ technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Series | 140 Ohm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4051D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
