
8-channel differential multiplexer/demultiplexer IC featuring SP4T throw configuration. Operates with dual supply voltages from 1V to 5V, and a single supply voltage range of 4.5V to 5.5V. Offers a bandwidth of 180MHz and a propagation delay of 18ns. Housed in a lead-free SO package with gold contact plating, suitable for surface mounting. Supports high and low level output currents of 25mA, with a maximum power dissipation of 500mW.
NXP 74HCT4052D technical specifications.
| Bandwidth | 180MHz |
| Package/Case | SO |
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| Height | 1.45mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4052D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
