
The 74HCT4052N is an 8-channel SP4T multiplexer with a propagation delay of 18ns. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage of 4.5V to 5.5V. The device has a maximum power dissipation of 500mW and is available in a DIP package. The 74HCT4052N is RoHS compliant and lead-free.
NXP 74HCT4052N technical specifications.
| Bandwidth | 170MHz |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4052N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
