
Dual 4:1 analog multiplexer/demultiplexer featuring 8 channels and 2 outputs. Operates with dual supply voltages from 1V to 5V, and single supply from 4.5V to 5.5V. Offers a bandwidth of 170MHz and a propagation delay of 18ns. Packaged in a 16-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 125°C.
NXP 74HCT4052N112 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 2.5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 210R |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4052N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
