
Triple 2-channel analog multiplexer/demultiplexer IC featuring 6 channels and 3 independent switches. Operates with dual supply voltages from 1V to 5V, or single supply from 4.5V to 5.5V. Offers a 170MHz -3dB bandwidth and a typical propagation delay of 5ns. Packaged in a 16-pin PDIP for through-hole mounting, with a maximum power dissipation of 750mW and an operating temperature range of -40°C to 125°C. RoHS compliant.
NXP 74HCT4053N,112 technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 170MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 2.5V |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 16uA |
| Number of Channels | 6 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4053N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.