
Programmable divide-by-N counter IC featuring 5-bit capability and a 16-bit element. Operates on a 5V supply voltage with a range of 4.5V to 5.5V. This synchronous, down-counting logic IC is designed for positive edge clock triggering and includes asynchronous reset functionality. Packaged in a 24-pin SOIC for surface mounting, it offers a maximum operating temperature of 125°C and is RoHS compliant.
NXP 74HCT4059D,118 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 46ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 69ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4059D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
