Programmable decade counter IC, featuring 5 bits and a single element with 16 bits per element. Operates on a 5V supply voltage with a range of 4.5V to 5.5V, and a nominal 6V supply. This through-hole mounted PDIP package component triggers on the positive clock edge and supports unidirectional down counting. It offers asynchronous reset and synchronous operation, with a propagation delay of 69ns.
NXP 74HCT4059N112 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 69ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HCT |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4059N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
