NXP 74HCT4066BQ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4066BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
