
Quad SPST analog switch IC, featuring 12 inputs and a single supply type. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Offers a low on-state resistance of 35 Ohms and a maximum power dissipation of 500mW. This surface mount component is packaged in a 14-pin SOT-762, on tape and reel, and is RoHS compliant with a maximum operating temperature of 125°C.
NXP 74HCT4066BQ,115 technical specifications.
| Package/Case | SOT-762 |
| Lead Free | Lead Free |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Inputs | 12 |
| On-State Resistance | 35R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4066BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
