
The 74HCT4066N is a SPST logic multiplexer from NXP, available in a Through Hole package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. This device is compliant with RoHS regulations and is packaged in a Rail/Tube format.
NXP 74HCT4066N technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4066N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
