NXP 74HCT4066PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Resistance | 42R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4066PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.