16-channel analog multiplexer/demultiplexer featuring 24 terminals in a 24-pin TSSOP package. Operates with a nominal supply voltage of 4.5V, ranging from 4.5V to 5.5V. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. The component offers a single function with 16 channels, housed in a package measuring 4.4mm in width and 7.8mm in length.
NXP 74HCT4067PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT4067PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.