Triple 3-input OR gate IC featuring CMOS technology. This surface mount component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of -4mA and a low level output current of 4mA, with a propagation delay of 36ns. Designed for reliability, it operates across a temperature range of -40°C to 125°C.
NXP 74HCT4075D,652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 9 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1140 |
| Packaging | Bulk |
| Propagation Delay | 36ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4075D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.