
Dual retriggerable monostable multivibrator, a CMOS logic IC, features two independent circuits for versatile timing applications. Operating from a 4.5V to 5.5V supply range, this surface-mount component offers a propagation delay of 77ns and a turn-on delay time of 51ns. With Schmitt trigger inputs and a low quiescent current of 8µA, it supports high level output current of -4mA and low level output current of 4mA. This RoHS compliant device is designed for operation between -40°C and 125°C.
NXP 74HCT423D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 77ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT423D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
