NXP 74HCT423DB112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 51ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT423DB112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
