
The 74HCT423N is a dual CMOS counter IC with a package type of PDIP and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and a maximum supply voltage of 5.5V. The device is RoHS compliant and has a propagation delay of 77ns. It operates at a supply voltage of 5V and has a quiescent current of 8uA. The 74HCT423N is suitable for use in a variety of applications, including counters and dividers.
NXP 74HCT423N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 77ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT423N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.