
The 74HCT4351D is an 8-channel multiplexer from NXP, operating at a bandwidth of 170MHz. It is designed to function within a temperature range of -40°C to 125°C and dissipate up to 500mW of power. The device is packaged in a SO package and is lead-free. It is RoHS compliant and suitable for use in applications where low power consumption is essential, drawing only 16uA of operating supply current.
NXP 74HCT4351D technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4351D to view detailed technical specifications.
No datasheet is available for this part.
