
The 74HCT4351DB is an 8-channel multiplexer with a bandwidth of 170MHz. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply. The device is packaged in a lead-free SSOP package and has a maximum power dissipation of 500mW. It is RoHS compliant and is suitable for use in a variety of applications.
NXP 74HCT4351DB technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4351DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
