
8-channel, 1-of-8 multiplexer/demultiplexer IC with 170MHz bandwidth. Features a 6ns propagation delay and 160 Ohm on-state resistance. Operates with single or dual supply voltages from 1V to 5.5V, with a typical operating voltage of 5V. Housed in a 20-pin PDIP through-hole package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
NXP 74HCT4351N,112 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 2.5V |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4351N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.