
The 74HCT4515D is a 4-bit demultiplexer integrated circuit from NXP, packaged in a SOT-137 lead-free package. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. This RoHS compliant device is available in quantities of 30, packaged in rail or tube packaging.
NXP 74HCT4515D technical specifications.
| Package/Case | SOT-137 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4515D to view detailed technical specifications.
No datasheet is available for this part.
