
The 74HCT4515N is a 24-bit demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.5V to 5.5V. The device is packaged in a lead-free PDIP-24 package and is compliant with RoHS regulations.
NXP 74HCT4515N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4515N to view detailed technical specifications.
No datasheet is available for this part.