CMOS 4-to-16 demultiplexer/decoder IC with latch functionality. Features 4 input lines and 16 output lines, with inverting polarity. Operates with a single 5V supply voltage (4.5V to 5.5V) and offers a propagation delay of 50ns. Packaged in a 24-pin DIP for through-hole mounting, with tin contact plating. Suitable for operation across a wide temperature range of -40°C to 125°C.
NXP 74HCT4515N,652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 83ns |
| Weight | 0.131925oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4515N,652 to view detailed technical specifications.
No datasheet is available for this part.