8-bit, single-circuit D-type positive edge-triggered latch with 3-state outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, featuring a maximum operating frequency of 40MHz and a propagation delay of 13ns. Designed for surface mounting in a 20-pin SO package, it offers a high level output current of -6mA and a low level output current of 6mA, with an operating temperature range of -40°C to 125°C.
NXP 74HCT534D652 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT534D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.