
8-bit, inverting buffer/line driver IC with 3-state outputs. Features 8 input and 8 output channels, operating from a 4.5V to 5.5V supply voltage with a nominal 5V operating voltage. This surface mount component, housed in a 20-pin SO package, offers a propagation delay of 24ns and a high level output current of -6mA. Designed for CMOS technology, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
NXP 74HCT540D technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT540D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
