
The 74HCT540DB is an 8-bit 3-state octal bus transceiver from NXP. It operates over a temperature range of -40°C to 125°C and is compatible with lead-free processes. The device has a propagation delay of 24ns and can handle supply voltages between 4.5V and 5.5V. It features 8 input and 8 output lines, with a high level output current of -6mA and a low level output current of 6mA.
NXP 74HCT540DB technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT540DB to view detailed technical specifications.
No datasheet is available for this part.
