NXP 74HCT541D,652 technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT541D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
