
The 74HCT541DB is an 8-bit 3-state octal buffer/line driver from NXP. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The device features a propagation delay of 28ns and can handle high level output currents of up to -6mA and low level output currents of up to 6mA. The 74HCT541DB is packaged in a SOT-339-20 package and is available in a rail/Tube packaging format.
NXP 74HCT541DB technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT541DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
