8-channel, non-inverting buffer/line driver featuring 3-state outputs. This CMOS integrated circuit operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It supports a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 53ns. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
NXP 74HCT541PW-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT541PW-T to view detailed technical specifications.
No datasheet is available for this part.