NXP 74HCT5555D,118 technical specifications.
| Package/Case | SO |
| Frequency | 75MHz |
| High Level Output Current | -20mA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 48ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 81ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT5555D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.