
Octal D-type transparent latch IC, featuring 8 independent channels with 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, offering a high-level output current of -6mA. This surface-mount component, packaged in SSOP, boasts a propagation delay of 16ns and a turn-on delay time of 18ns. With a wide operating temperature range from -40°C to 125°C, it is RoHS compliant.
NXP 74HCT563DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 924 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 18ns |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT563DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
