NXP 74HCT595N technical specifications.
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT595N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
