NXP 74HCT595PW technical specifications.
| Package/Case | SOT-403 |
| Direction | Unidirectional |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT595PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
