NXP 74HCT595PW-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT595PW-T to view detailed technical specifications.
No datasheet is available for this part.