8-bit shift register with input flip-flops, featuring CMOS technology and a unidirectional data flow. This integrated circuit operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and boasts a maximum operating temperature of 125°C. The PDIP package facilitates through-hole mounting, and the device offers 9 input lines and 1 output line with a propagation delay of 57ns. It is RoHS compliant and lead-free.
NXP 74HCT597N,652 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 57ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 86ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT597N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
