
Bidirectional 8-bit 3-state transceiver IC, featuring inverting logic and 8 channels. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this CMOS technology device offers a propagation delay of 22ns and a turn-on delay of 45ns. Designed for surface mounting in an SSOP package with gold contact plating, it supports output currents of -6mA (high) and 6mA (low). Operating temperature range is -40°C to 125°C.
NXP 74HCT640DB118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -6mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT640DB118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.