
Octal bus transceiver IC featuring 8 channels and 8 bits per element. This through-hole, DIP-packaged device offers bidirectional data flow with 3-state outputs and inverting logic. Operating from a 4.5V to 5.5V supply range, it provides ±6mA high/low level output current and a 9ns propagation delay. Designed for a wide temperature range of -40°C to 125°C, this CMOS technology component is lead-free with gold contact plating.
NXP 74HCT640N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT640N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
