8-bit bidirectional inverting transceiver IC, featuring 3-state outputs and CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, supporting 6mA high and low level output current. Housed in a PDIP package for through-hole mounting, this logic IC offers a propagation delay of 39ns and a turn-on delay time of 66ns. Designed for operation across a wide temperature range of -40°C to 125°C, it is RoHS compliant.
NXP 74HCT652N,112 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 39ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 66ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT652N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.