
CMOS 4x4 register file IC featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers high and low level output currents of -6mA and 6mA respectively. This surface mount component, housed in an SO package with gold contact plating, boasts a propagation delay of 75ns and a quiescent current of 8uA. Designed for operation across a wide temperature range from -40°C to 125°C, it is RoHS compliant and supplied in tape and reel packaging.
NXP 74HCT670D,653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT670D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.