
CMOS 4x4 register file IC with 3-state outputs, featuring 4-bit width and 4-bit elements. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 50ns. Designed for through-hole mounting in a DIP package with gold contact plating, this non-inverting logic component supports single-ended inputs and provides ±6mA output current. It functions as a counter with a maximum operating temperature of 125°C.
NXP 74HCT670N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 3.2mm |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Counter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| Weight | 0.057419oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT670N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
