NXP 74HCT7046AD,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Input | Clock |
| Max Frequency | 21MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7046AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.