
8-bit D-type positive edge-triggered latch, featuring CMOS technology and a non-inverting polarity. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a maximum frequency of 56MHz. It offers a propagation delay of 16ns and a low-level output current of 4mA. Packaged in a 20-pin SOIC surface-mount case, this RoHS-compliant component is suitable for operation between -40°C and 125°C.
NXP 74HCT7273D,112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 56MHz |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7273D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.